Kern SFE 6K-3NM Platform Weighing Scale, 6kg Weight Capacity

Subtotal (1 unit)*

£393.74

(exc. VAT)

£472.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£393.74

*price indicative

RS Stock No.:
921-062
Mfr. Part No.:
SFE 6K-3NM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

3.000

Plug Type

Euro

Display Type

LCD

Weigh Pan Height

109mm

Weigh Pan Width

300mm

Weigh Pan Length

240mm

Weighing Modes

kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

6kg

Standards/Approvals

CE

Model Number

SFE 6K-3NM

COO (Country of Origin):
CN
The Kern platform scale offers precision weighing with IP65 dust and spray protection, suitable for various environments. Its design caters to industrial needs while ensuring accuracy and reliability in weight measurement.

Weighing capacity of 6 kg with a readability of 0.002 kg

Durable materials comprise stainless steel and aluminium for longevity

Display features a backlight for enhanced visibility

IP65 protection for the complete device and load cell ensures functionality in challenging conditions

Tare function available for efficient weight management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy