Kern KFP 6V20LM Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 863-017
- Mfr. Part No.:
- KFP 6V20LM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£218.75
(exc. VAT)
£262.50
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.75 |
*price indicative
- RS Stock No.:
- 863-017
- Mfr. Part No.:
- KFP 6V20LM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 109mm | |
| Weigh Pan Width | 240mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | mg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 3.8kg | |
| Model Number | KFP 6V20LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 109mm | ||
Weigh Pan Width 240mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes mg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 3.8kg | ||
Model Number KFP 6V20LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale offers a Durable and accurate weighing solution, featuring a stainless steel weighing plate and a silicone-coated aluminium load cell, designed for robust performance in various environments.
IP65 protection against dust and water splashes
Maximum weighing capacity of 6 kg with a readability of 200 mg
Minimum verifiable weights of 20 g and 40 g available
Adjustable levelling feet ensure stable placement
Constructed with stainless steel for enhanced durability
Single-cell construction guarantees reliable measurements
Related links
- Kern KBP 6V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 6V40M Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 6V20M Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 15V20M Platform Weighing Scale, 6kg Weight Capacity
- Kern EWJ 6000-1SM Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 6K-4 Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 6K-4 Platform Weighing Scale RSCAL
