Kern KBP 15V20M Platform Weighing Scale, 6kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£174.99

(exc. VAT)

£209.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.99

*price indicative

RS Stock No.:
920-375
Mfr. Part No.:
KBP 15V20M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

6kg

Scale Type

Platform

Minimum Operating Temperature

-10°C

Weigh Pan Height

110mm

Weigh Pan Width

240mm

Weigh Pan Length

300mm

Weighing Modes

kg

Maximum Operating Temperature

40°C

Net Weight

3.8kg

Standards/Approvals

REACH

Model Number

KBP 15V20M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern weighing plate offers robust performance with a stainless steel surface and a silicone-coated load cell designed to withstand dust and water splashes, making it highly reliable for various weighing tasks.

IP65-rated protection against dust and water splashes

Ambient temperature range from -10 °C to 40 °C

Capable of supporting a maximum weighing capacity of 15 kg

Readability of 500 mg ensures precise measurements

Adjustable levelling feet enhance stability during use

Construction features a single-cell load cell configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy