Kern BFC 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 899-129
- Mfr. Part No.:
- BFC 600K-1SM
- Brand:
- Kern
Subtotal (1 unit)*
£1,183.29
(exc. VAT)
£1,419.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,183.29 |
*price indicative
- RS Stock No.:
- 899-129
- Mfr. Part No.:
- BFC 600K-1SM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 600kg | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 65mm | |
| Weigh Pan Width | 1m | |
| Weigh Pan Length | 1m | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 95kg | |
| Standards/Approvals | CE | |
| Model Number | BFC 600K-1SM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 600kg | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 65mm | ||
Weigh Pan Width 1m | ||
Weigh Pan Length 1m | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 95kg | ||
Standards/Approvals CE | ||
Model Number BFC 600K-1SM | ||
- COO (Country of Origin):
- CN
The Kern floor scale designed for high-precision weighing, featuring a robust weighing platform suitable for industrial applications. Its IP67-rated construction ensures durability in various environments while maintaining accurate measurements.
Weighing capacity of 600 kg with 0.2 kg readability ensures precision for heavy loads
Constructed with a powder-coated steel plate, offering durability and resistance to wear
Equipped with an adjustable display device for user-friendly operation
Includes a pre-tare function that allows for simple weight adjustments
Related links
- Kern BID 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BXC 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BFC 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern NIB 600K-2 Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
