Kern BID 600K-1D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 860-787
- Mfr. Part No.:
- BID 600K-1D
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£1,443.70
(exc. VAT)
£1,732.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,443.70 |
*price indicative
- RS Stock No.:
- 860-787
- Mfr. Part No.:
- BID 600K-1D
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600kg | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 6.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1.2m | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 1.5m | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 150kg | |
| Model Number | BID 600K-1D | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600kg | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 6.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1.2m | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 1.5m | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 150kg | ||
Model Number BID 600K-1D | ||
- COO (Country of Origin):
- CN
The Kern high-resolution dual-range floor scale offers exceptional precision and an unmatched price-to-performance ratio, Ideal for industrial weighing tasks.
High weighing capacity of up to 600 kg ensures versatility for various applications
Equipped with a clear LCD display featuring backlight and easy-to-read digits for enhanced usability
Manual and automatic tare functions Streamline the weighing process
Durable construction with a powder-coated steel platform and housing provides long-lasting performance
Related links
- Kern BID 600K-1DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
