Kern BID 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£1,067.46

(exc. VAT)

£1,280.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,067.46

*price indicative

RS Stock No.:
860-793
Mfr. Part No.:
BID 600K-1SM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

600kg

Product Type

Weighing Scale

Scale Type

Floor Platform Scale

Resolution

3.000

Parts Counting

Yes

Interface Type

RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weigh Pan Height

108mm

Weigh Pan Width

1m

Minimum Operating Temperature

-10°C

Weigh Pan Length

1m

Weighing Modes

g, HJ, kg, lb, oz, pcs, tJ

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

75kg

Model Number

BID 600K-1SM

COO (Country of Origin):
CN
The Kern floor scale is a robust and effective weighing solution designed for efficient load management in various settings. Its excellent price-to-performance ratio makes it an Ideal choice for both industrial and commercial uses.

Weighing capacity of up to 600 kg for heavy-duty applications

User-friendly LCD display with adjustable backlight for optimal visibility

Durable construction with a steel platform and powder-coated finish for longevity

Adjustable levelling feet ensure stable measurements on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy