Kern BID 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 860-792
- Mfr. Part No.:
- BID 600K-1M
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£1,399.94
(exc. VAT)
£1,679.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,399.94 |
*price indicative
- RS Stock No.:
- 860-792
- Mfr. Part No.:
- BID 600K-1M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600kg | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Width | 1.5m | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1.2m | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 150kg | |
| Standards/Approvals | REACH | |
| Model Number | BID 600K-1M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600kg | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Width 1.5m | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1.2m | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Maximum Operating Temperature 40°C | ||
Net Weight 150kg | ||
Standards/Approvals REACH | ||
Model Number BID 600K-1M | ||
- COO (Country of Origin):
- CN
The Kern floor scale provides an exceptional price-to-performance ratio, Ideal for precision weighing needs with optional verification for added versatility.
Weighing capacity of up to 600 kg for diverse industrial applications
High readability at 0.2 kg ensures accurate measurements
Robust construction with a powder-coated steel platform for durability
Eco-friendly rechargeable battery offers extended operational time
Related links
- Kern BFC 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
