Kern BFC 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity

Subtotal (1 unit)*

£1,633.27

(exc. VAT)

£1,959.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,633.27

*price indicative

RS Stock No.:
899-128
Mfr. Part No.:
BFC 600K-1M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

600kg

Product Type

Weighing Scale

Scale Type

Floor Platform Scale

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue

Display Type

LCD

Plug Type

CH

Weigh Pan Width

1.25m

Weigh Pan Length

1.5m

Minimum Operating Temperature

-10°C

Weigh Pan Height

85mm

Weighing Modes

ffa

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

150kg

Model Number

BFC 600K-1M

COO (Country of Origin):
CN
The Kern floor scale designed with a screwed-on weighing plate, ensuring high protection with an IP67 rating and optional verification to support precision in weighing tasks.

Display features LCD with backlight for enhanced visibility

Weighing capacity reaches up to 600 kg, accommodating various loads

Comprises 6 display segments and a digit height of 48 mm for clear readings

Constructed with a smooth weighing surface, facilitating easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy