Kern BXC 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity

Subtotal (1 unit)*

£2,642.40

(exc. VAT)

£3,170.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,642.40

*price indicative

RS Stock No.:
860-799
Mfr. Part No.:
BXC 600K-1SM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

600kg

Product Type

Weighing Scale

Scale Type

Floor Platform Scale

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue, Bluetooth, RS232, USB, WiFi

Display Type

LCD

Plug Type

Euro

Weigh Pan Height

85mm

Weigh Pan Width

1m

Weigh Pan Length

1m

Minimum Operating Temperature

-10°C

Weighing Modes

ffa, g, kg, pcs, Percentage Weighing

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

100kg

Model Number

BXC 600K-1SM

COO (Country of Origin):
CN
The Kern industrial scale offers precise weighing capabilities, featuring a robust stainless steel construction and high IP protection ratings for durability in various environments.

Weighing capacity of 600 kg ensures heavy loads can be accommodated

Readability of 0.2 kg provides accurate weight measurements

Dimensions of weighing surface are 1000x1000 mm for versatile usage

Stainless steel materials ensure longevity and resistance to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy