Kern BID 1T-4DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 860-776
- Mfr. Part No.:
- BID 1T-4DSM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£1,093.71
(exc. VAT)
£1,312.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,093.71 |
*price indicative
- RS Stock No.:
- 860-776
- Mfr. Part No.:
- BID 1T-4DSM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600kg | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Width | 1m | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1m | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 75kg | |
| Standards/Approvals | REACH | |
| Model Number | BID 1T-4DSM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600kg | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Width 1m | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1m | ||
Maximum Operating Temperature 40°C | ||
Net Weight 75kg | ||
Standards/Approvals REACH | ||
Model Number BID 1T-4DSM | ||
- COO (Country of Origin):
- CN
The Kern multi-range floor scale provides exceptional price-to-performance value, equipped with optional verification, making it Ideal for precise industrial weighing tasks.
Load cell type is KELI SQB, ensuring accurate weight measurements
Weighing capacity ranges up to 1500 kg, accommodating various heavy items
Display features an easy-to-read LCD with backlight and adjustable digit height
Constructed with a powder-coated steel weighing plate for durability
Related links
- Kern BID 1T-4D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
