Kern NFC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£1,599.94

(exc. VAT)

£1,919.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,599.94

*price indicative

RS Stock No.:
899-124
Mfr. Part No.:
NFC 600K-1M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

600kg

Scale Type

Weighing Scale

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue, Bluetooth, RS232, USB, WiFi

Plug Type

CH, Euro, UK, US

Display Type

LCD

Weighing Modes

ffa, g, kg, pcs, Percentage Weighing

Weigh Pan Height

95mm

Weigh Pan Length

1.6m

Minimum Operating Temperature

-10°C

Weigh Pan Width

1.22m

Maximum Operating Temperature

40°C

Net Weight

130kg

Standards/Approvals

REACH

Model Number

NFC 600K-1M

COO (Country of Origin):
CN
The Kern networkable drive-through scale delivers precise measurement capabilities in a robust IP67-rated design, Ideal for outdoor use in varying conditions. This versatile tool is perfect for managing heavy weights with ease and reliability.

Weighing capacity of up to 600 kg ensures functionality for heavy-duty applications

Durable steel and powder-coated construction guarantees long-lasting performance

Adjustable levelling feet facilitate accurate placement on uneven surfaces

LCD display features a backlight for visibility in low-light conditions

Alibi memory supports internal storage for up to 250,000 entries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy