Kern HFD 600K-1M Crane Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 920-818
- Mfr. Part No.:
- HFD 600K-1M
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£551.23
(exc. VAT)
£661.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £551.23 |
*price indicative
- RS Stock No.:
- 920-818
- Mfr. Part No.:
- HFD 600K-1M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 600kg | |
| Scale Type | Crane | |
| Resolution | 3.000 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 9kg | |
| Model Number | HFD 600K-1M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 600kg | ||
Scale Type Crane | ||
Resolution 3.000 | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 9kg | ||
Model Number HFD 600K-1M | ||
- COO (Country of Origin):
- CN
The Kern crane scale offers exceptional high resolution for accurate weight measurement in industrial environments, ensuring reliable performance for heavy lifting applications.
Weighing capacity of 600 kg ensures adaptability for various loads
Strain gauge weighing system provides reliable accuracy
LCD display with white LED backlight enhances visibility in low light
Related links
- Kern HFD 600K-1IP Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD 600K-1+C Crane Weighing Scale, 600kg Weight Capacity
- Kern HFA 600K-1 Crane Weighing Scale, 600kg Weight Capacity
- Kern HFC 600K-1 Crane Weighing Scale, 600kg Weight Capacity
- Kern NFC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern NXC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern BFC 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
