Kern HFD 600K-1IP Crane Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 920-817
- Mfr. Part No.:
- HFD 600K-1IP
- Brand:
- Kern
Subtotal (1 unit)*
£498.73
(exc. VAT)
£598.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £498.73 |
*price indicative
- RS Stock No.:
- 920-817
- Mfr. Part No.:
- HFD 600K-1IP
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600kg | |
| Product Type | Weighing Scale | |
| Scale Type | Crane | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Width | 422mm | |
| Weigh Pan Length | 194mm | |
| Weigh Pan Height | 153mm | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 9kg | |
| Standards/Approvals | CE | |
| Model Number | HFD 600K-1IP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600kg | ||
Product Type Weighing Scale | ||
Scale Type Crane | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Width 422mm | ||
Weigh Pan Length 194mm | ||
Weigh Pan Height 153mm | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 9kg | ||
Standards/Approvals CE | ||
Model Number HFD 600K-1IP | ||
- COO (Country of Origin):
- CN
The Kern crane scale offers exceptional high resolution for accurate weight measurement in industrial environments, ensuring reliable performance for heavy lifting applications.
Weighing capacity options include 150 kg, 300 kg, or 600 kg
Display features a backlit LED for visibility in low light
Constructed from Durable cast aluminium with an unalloyed forged steel hook
Multi-range balance construction type enhances versatility
Auto-off function optimises battery life during inactivity
IP67 rating certifies complete device protection against dust and water
Manual tare function allows for easy weight adjustments
Related links
- Kern HFD 600K-1M Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD 600K-1+C Crane Weighing Scale, 600kg Weight Capacity
- Kern HFA 600K-1 Crane Weighing Scale, 600kg Weight Capacity
- Kern HFC 600K-1 Crane Weighing Scale, 600kg Weight Capacity
- Kern NFC 600K-1LM Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern UFA 600K-1S Weighing Weighing Scale, 600kg Weight Capacity
- Kern CCS 600K-1S Counting Weighing Scale, 600kg Weight Capacity
