Ohaus NVE2102 Weighing Scale Weighing Scale, 2.1kg Weight Capacity, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
199-701
Mfr. Part No.:
30498881
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

2.1kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

0.01 g

Parts Counting

Yes

Interface Type

Ethernet, USB, RS232

Display Type

LCD Backlight

Minimum Operating Temperature

10°C

Weigh Pan Diameter

145mm

Weigh Pan Height

70mm

Weigh Pan Length

144mm

Weigh Pan Width

190mm

Weighing Modes

Check Weighing, Percentage Weighing, Parts Counting

Maximum Operating Temperature

40°C

Net Weight

1kg

Standards/Approvals

Electromagnetic Compatibility: IEC/EN 613261 Class B, FCC Part 15 Class B, UL Std. No. 610101, Other: WEEE/ RoHS, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, Product Safety: IEC/EN 610101

Model Number

NVE2102

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable balances are built for demanding classroom environments, offering superior overload protection and a stackable design. With versatile functionality, they support various applications like parts counting, percent weighing, and check weighing, making them perfect for diverse classroom needs.

Integrated overload protection system

Advanced software allows you to secure and lock the menu settings and calibration operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy