Ohaus 30498916 Electronic Weighing Electronic Scales, 2100g Weight Capacity, RSCAL

Discontinued
RS Stock No.:
199-424
Mfr. Part No.:
30498916
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Electronic Scales

Weighing Capacity

2100g

Scale Type

Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232, USB, Ethernet

Plug Type

US, EU, UK, KR, AUS

Display Type

LCD

Weighing Modes

N, oz, g, lb, kg

Minimum Operating Temperature

10°C

Weigh Pan Height

70mm

Weigh Pan Diameter

145mm

Weigh Pan Length

204mm

Weigh Pan Width

230mm

Maximum Operating Temperature

40°C

Net Weight

1kg

Standards/Approvals

IEC/EN 613261 Class B, Industry Canada ICES003 Class B, WEEE/ RoHS, IEC/EN 610101, UL Std. No. 610101, CAN/CSA C22.2 No. 610101, FCC Part 15 Class B

Model Number

30498916

Calibrated

RSCAL

The Ohaus Europe GmbH Multi-Purpose Portable Balances for the Classroom applications with features such as superior overload protection and a stackable design. Durably constructed and multifunctional, the NVE is a powerful balance that can handle a diverse range of weighing applications in the classroom such as parts counting, percent weighing, and check weighing.

Menu and calibration lock switch

Mechanical and software overload underload protection

Stability indicator

Low battery indicator

Auto shut off

User selectable print options

User selectable communication settings

Related links