Ohaus V12P3 Bench Electronic Scales, 3kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£186.57

(exc. VAT)

£223.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.57

*price indicative

RS Stock No.:
192-899
Mfr. Part No.:
30539394
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

3kg

Product Type

Electronic Scales

Scale Type

Bench

Resolution

1

Interface Type

RS232

Display Type

LCD Backlight

Plug Type

EU, UK

Weigh Pan Height

122mm

Weigh Pan Length

245mm

Minimum Operating Temperature

0°C

Weigh Pan Width

144mm

Weighing Modes

kg, oz, lb, g

Maximum Operating Temperature

40°C

Net Weight

3kg

Standards/Approvals

IEC/EN 61010-1 , UL transformateur certifié, EN/IEC 61326-1 Classe B, environements basiques, ANSI/NSF 169, CE, NSF, WEEE, USDA-AMS

Model Number

V12P3

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Reliable Food-Safe Scale for Dry Environments is design that is NSF-certified and supports a HACCP system, the Valor 1000 Series is a reliable choice for general food weighing. Easy-to-operate Valor 1000 scales feature two-button operation, a large backlit LCD display and up to 1 500-hour battery life. (Alkaline battery included)

NSF certified, USDA-AMS accepted design supports HACCP systems, making Valor 1000 perfect for food preparation tasks

Stainless steel pans and plastic in-use covers available for extra protection

Save money on batteries

Energy-efficient design operates for up to 1 500 hours

Intuitive two-button operation allows for quick weight checking to simplify repetitive operations and increase operator efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy