Kern KFP 1500V40M Bridge, For Use With: Weighing Scale
- RS Stock No.:
- 920-738
- Mfr. Part No.:
- KFP 1500V40M
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£3,229.70
(exc. VAT)
£3,875.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,229.70 |
*price indicative
- RS Stock No.:
- 920-738
- Mfr. Part No.:
- KFP 1500V40M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Bridge | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Bridge | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern weighing bridge is constructed entirely from stainless steel, delivering exceptional resistance to bending due to its high material thickness.
IP68 protection for load cell ensures durability in challenging environments
Verification scale interval of 500 g allows for precise measurements
Equipped with adjustable levelling feet for optimal positioning
Robust design features a smooth surface with a gross weight of approximately 185 kg
Related links
- Kern KFP 6000V20M Bridge, For Use With: Weighing Scale
- Kern KFP 600V40SM Bridge, For Use With: Weighing Scale
- Kern KFP 3000V20LNM Bridge, For Use With: Weighing Scale
- Kern KFP 600V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 600V20SNM Bridge, For Use With: Weighing Scale
- Kern KFP 3000V40M Bridge, For Use With: Weighing Scale
- Kern KFP 3000V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 1500V20NM Bridge, For Use With: Weighing Scale
