Kern KFP 600V40SM Bridge, For Use With: Weighing Scale

Subtotal (1 unit)*

£2,480.28

(exc. VAT)

£2,976.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,480.28

*price indicative

RS Stock No.:
863-578
Mfr. Part No.:
KFP 600V40SM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bridge

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge provides exceptional accuracy and resilience for heavy-duty weighing tasks, featuring a robust stainless steel construction designed for maximum durability and IP68 load cell protection, making it Ideal for demanding environments.

Weighing capacity of 600 kg ensures reliable measurements for various loads

Constructed entirely from stainless steel for enhanced durability against bending

IP protection of load cell is rated IP68, ensuring water and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy