Kern KFP 600V20NM Bridge, For Use With: Weighing Scale

Image representative of range

Subtotal (1 unit)*

£1,632.69

(exc. VAT)

£1,959.23

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,632.69

*price indicative

RS Stock No.:
863-576
Mfr. Part No.:
KFP 600V20NM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bridge

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge provides reliable measurement with a robust steel construction, Ideal for various weighing tasks. Offering accurate readings and weather resistance, it suits both indoor and outdoor applications.

Weighing capacity up to 600 kg for versatile use

Readability of 200 g ensures precise measurements

Environmentally resistant design with IP67 protection

Adjustable levelling feet enhance stability on uneven surfaces

Constructed from steel, ensuring durability and longevity

Quick delivery time of just 2 days for prompt service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy