Kern KFP 1500V20NM Bridge, For Use With: Weighing Scale
- RS Stock No.:
- 920-736
- Mfr. Part No.:
- KFP 1500V20NM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£1,668.38
(exc. VAT)
£2,002.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,668.38 |
*price indicative
- RS Stock No.:
- 920-736
- Mfr. Part No.:
- KFP 1500V20NM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Bridge | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Bridge | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern weighing bridge is a robust solution designed for accurate weight measurement in various settings, combining durability and high performance.
Weighing capacity of 1500 kg ensures precise measurements for heavy loads
Readability of 500 g allows for detailed tracking of weight variations
Constructed from powder-coated steel for enhanced durability and corrosion resistance
IP67 protection rating guarantees reliable operation in demanding environments
Adjustable levelling feet ensure stability on uneven surfaces
Equipped with a 5 m cable to accommodate diverse layouts
Related links
- Kern KFP 6000V20M Bridge, For Use With: Weighing Scale
- Kern KFP 600V40SM Bridge, For Use With: Weighing Scale
- Kern KFP 3000V20LNM Bridge, For Use With: Weighing Scale
- Kern KFP 600V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 600V20SNM Bridge, For Use With: Weighing Scale
- Kern KFP 3000V40M Bridge, For Use With: Weighing Scale
- Kern KFP 3000V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 1500V40SM Bridge, For Use With: Weighing Scale
