Kern KFP 6000V20M Bridge, For Use With: Weighing Scale

Subtotal (1 unit)*

£2,043.10

(exc. VAT)

£2,451.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,043.10

*price indicative

RS Stock No.:
863-574
Mfr. Part No.:
KFP 6000V20M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bridge

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge offers robust and reliable performance for precise weight measurements. designed with a non-slip corrugated steel plate, it is perfect for industrial applications requiring accurate weighing capabilities.

Weighing capacity of up to 6000 kg for heavy loads

Readability precision at 2 kg ensures accurate measurements

Durable construction with powder-coated steel for longevity

IP67 protection rating for both platform and load cell enhances reliability

Welded chequer plate design provides additional stability

Adjustable levelling feet ensure accurate positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy