Kern KFP 3000V20LNM Bridge, For Use With: Weighing Scale

Subtotal (1 unit)*

£1,873.58

(exc. VAT)

£2,248.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,873.58

*price indicative

RS Stock No.:
920-382
Mfr. Part No.:
KFP 3000V20LNM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bridge

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge is a robust solution designed for accurate weight measurement up to 3000 kg, featuring a steel weighing plate suitable for various industrial settings.

Built from Durable steel with a powder-coated finish for enhanced longevity

Designed to operate efficiently in ambient temperatures up to 40 °C

Conforms to accuracy class III with a verification scale interval of 1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy