Kern KFP 1500V20SNM Bridge, For Use With: Weighing Scale

Image representative of range

Subtotal (1 unit)*

£1,168.76

(exc. VAT)

£1,402.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,168.76

*price indicative

RS Stock No.:
920-737
Mfr. Part No.:
KFP 1500V20SNM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bridge

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge engineered for precision weighing in various industrial applications, featuring a robust steel construction and top-mounted weighing plate for easy operation.

Accuracy class III ensures reliable measurements

Weighing capacity of 1500 kg accommodates heavy loads

Readability of 500 g allows for precise weight readings

Dimensions of 1000x1000 mm provide ample platform space

IP67 protection rating guarantees durability in harsh environments

Adjustable levelling feet ensure stability on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy