Yahata Neji Steel Chrome Washers, M3, JIS B1256
- RS Stock No.:
- 489-9488
- Mfr. Part No.:
- 4979874451767
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save £0.60
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £2.76 | £0.014 | - |
| 5 - 9 | £2.64 | £0.013 | £0.60 |
| 10 - 29 | £2.46 | £0.012 | £3.00 |
| 30 + | £2.32 | £0.012 | £13.20 |
*price indicative
- RS Stock No.:
- 489-9488
- Mfr. Part No.:
- 4979874451767
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M3 | |
| External Diameter | 6mm | |
| Inside Diameter | 3mm | |
| Standards/Approvals | JIS B1256 | |
| Material | Steel | |
| Finish | Chrome | |
| Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M3 | ||
External Diameter 6mm | ||
Inside Diameter 3mm | ||
Standards/Approvals JIS B1256 | ||
Material Steel | ||
Finish Chrome | ||
Thickness 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Flat Washers, Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1256-1963
Related links
- Yahata Neji Steel Chrome Washers JIS B1256
- Yahata Neji Steel Chrome Washers JIS B1256
- Yahata Neji Steel Chrome Plated Lock Washers JIS B1251
- Yahata Neji Steel 1800 Piece Screw/Bolt Kit
- Yahata Neji Brass Nickel Plated Washers, M3
- Yahata Neji Cross Pan Steel Machine Screw 8 mm M3
- Yahata Neji Steel Pan Head Self-Tapping Screw 30 mm M4
- Yahata Neji Steel Pan Head Self-Tapping Screw 16 mm M5
