Yahata Neji Steel Chrome Washers, M4, JIS B1256
- RS Stock No.:
- 489-9494
- Mfr. Part No.:
- 4979874451774
- Brand:
- Yahata Neji
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£4.19
(exc. VAT)
£5.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £4.19 | £0.021 |
| 5 - 9 | £4.00 | £0.02 |
| 10 - 29 | £3.79 | £0.019 |
| 30 + | £3.53 | £0.018 |
*price indicative
- RS Stock No.:
- 489-9494
- Mfr. Part No.:
- 4979874451774
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Compatible Screw/Bolt Size | M4 | |
| Product Type | Washers | |
| External Diameter | 8mm | |
| Inside Diameter | 4mm | |
| Standards/Approvals | JIS B1256 | |
| Material | Steel | |
| Finish | Chrome | |
| Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Compatible Screw/Bolt Size M4 | ||
Product Type Washers | ||
External Diameter 8mm | ||
Inside Diameter 4mm | ||
Standards/Approvals JIS B1256 | ||
Material Steel | ||
Finish Chrome | ||
Thickness 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Flat Washers, Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1256-1963
Related links
- Yahata Neji Steel Chrome Washers JIS B1256
- Yahata Neji Steel Chrome Washers JIS B1256
- Yahata Neji Steel Chrome Plated Lock Washers JIS B1251
- Yahata Neji Steel Pan Head Self-Tapping Screw 30 mm M4
- Yahata Neji Steel Hex Socket Cap Head Self-Tapping Screw 12 mm M4
- Yahata Neji Brass Nickel Plated Washers, M4
- Yahata Neji Cross Pan Stainless Steel Sems Screw 10 mm M4
- Yahata Neji Steel 1800 Piece Screw/Bolt Kit
