Yahata Neji Brass Nickel Plated Washers, M3
- RS Stock No.:
- 664-5003
- Mfr. Part No.:
- RW M3
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-5003
- Mfr. Part No.:
- RW M3
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M3 | |
| Material | Brass | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M3 | ||
Material Brass | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- JP
Brass Rosette Washer
Creates a decorative effect when combined with a small, round, countersunk-head screw or wood screw
Mated member does not require spot facing
Washer exclusively for round, countersunk-head screws and wood screws
Excellent rust resistance
Related links
- Yahata Neji Brass Nickel Plated Washers, M4
- Yahata Neji Brass Nickel Plated Washers, M5
- Yahata Neji Brass Nickel Plated Washers, M6
- Yahata Neji, Nickel Plated Brass Locknut
- RS PRO Brass Nickel Plated Washers DIN 125A
- Yahata Neji Steel Chrome Washers JIS B1256
- Yahata Neji Brass Metric Thumb Screw 10 mm
- Yahata Neji Brass Metric Thumb Screw 6 mm
