Yahata Neji Brass Nickel Plated Washers, M6

Image representative of range

Subtotal (1 bag of 20 units)*

£14.14

(exc. VAT)

£16.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£14.14£0.707

*price indicative

RS Stock No.:
664-5019
Mfr. Part No.:
RW M6
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Washers

Compatible Screw/Bolt Size

M6

Standards/Approvals

No

Material

Brass

Finish

Nickel Plated

COO (Country of Origin):
JP

Brass Rosette Washer


Creates a decorative effect when combined with a small, round, countersunk-head screw or wood screw

Mated member does not require spot facing

Washer exclusively for round, countersunk-head screws and wood screws

Excellent rust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy