Yahata Neji Brass Metric Thumb Screw, Nickel Plated Finish, 15 mm
- RS Stock No.:
- 664-4864
- Mfr. Part No.:
- KSS M3X15
- Brand:
- Yahata Neji
Image representative of range
Subtotal (1 bag of 10 units)*
£11.18
(exc. VAT)
£13.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.18 | £1.118 |
*price indicative
- RS Stock No.:
- 664-4864
- Mfr. Part No.:
- KSS M3X15
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Round Knurled | |
| Thread | Metric | |
| Product Type | Thumb Screw | |
| Thread Length | 15mm | |
| Thread Size | M3 | |
| Material | Brass | |
| Finish | Nickel Plated | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Round Knurled | ||
Thread Metric | ||
Product Type Thumb Screw | ||
Thread Length 15mm | ||
Thread Size M3 | ||
Material Brass | ||
Finish Nickel Plated | ||
Diameter 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Slitted Knurled Bolts
Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Used for loosening by hand, can also be tightened with regular-head screwdriver
Used for adjustment screws or screws to be removed at a later date
Related links
- Yahata Neji Brass Metric Thumb Screw 15 mm
- Yahata Neji Brass Metric Thumb Screw 10 mm
- Yahata Neji Brass Metric Thumb Screw 6 mm
- Yahata Neji Brass Metric Thumb Screw 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
- Yahata Neji Brass Nickel Plated Washers, M5
- Yahata Neji Brass Nickel Plated Washers, M3
