Yahata Neji Steel Pan Head Self-Tapping Screw 16 mm M5
- RS Stock No.:
- 317-7872
- Mfr. Part No.:
- M5X16
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£3.79
(exc. VAT)
£4.55
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 19 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £3.79 | £0.038 | - |
| 5 - 9 | £3.59 | £0.036 | 5% |
| 10 - 29 | £3.41 | £0.034 | 10% |
| 30 + | £3.16 | £0.032 | 16% |
*price indicative
- RS Stock No.:
- 317-7872
- Mfr. Part No.:
- M5X16
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | JIS B1122 | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Material | Steel | |
| Length | 16mm | |
| Thread Size | M5 | |
| Grade | M5 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals JIS B1122 | ||
Head Shape Pan | ||
Drive Type Cross | ||
Material Steel | ||
Length 16mm | ||
Thread Size M5 | ||
Grade M5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
JIS Standard Round/Flat
Related links
- Yahata Neji Steel Pan Head Self-Tapping Screw 16 mm M5
- Yahata Neji Steel Pan Head Self-Tapping Screw 35 mm M5
- Yahata Neji Cross Pan Steel Machine Screw 16 mm M5
- Yahata Neji Steel Pan Head Self-Tapping Screw 30 mm M4
- Yahata Neji Steel Hex Socket Cap Head Self-Tapping Screw 30 mm M5
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 12 mm M5
- Yahata Neji Steel Hex Socket Cap Head Self-Tapping Screw 12 mm M4
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 16 mm 4
