Yahata Neji Steel Pan Head Self-Tapping Screw 35 mm M5
- RS Stock No.:
- 318-1051
- Mfr. Part No.:
- M5X35
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 318-1051
- Mfr. Part No.:
- M5X35
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | JIS B 1122 | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Material | Steel | |
| Length | 35mm | |
| Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals JIS B 1122 | ||
Head Shape Pan | ||
Drive Type Cross | ||
Material Steel | ||
Length 35mm | ||
Thread Size M5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
JIS Standard Round/Flat
Related links
- Yahata Neji Steel Pan Head Self-Tapping Screw 16 mm M5
- Yahata Neji Steel Pan Head Self-Tapping Screw 30 mm M4
- Yahata Neji Steel Hex Socket Cap Head Self-Tapping Screw 30 mm M5
- Yahata Neji Steel Hex Socket Cap Head Self-Tapping Screw 12 mm M4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 12 mm M5
- RS PRO Black Steel Bugle Head Self-Tapping Screw 35 mm 3.5 mm
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 30 mm 6 mm
