Yahata Neji Cross Pan Steel Machine Screw 16 mm M5

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£3.12£0.062-
5 - 9£2.98£0.064%
10 - 29£2.79£0.05610%
30 +£2.62£0.05216%

*price indicative

RS Stock No.:
318-0733
Mfr. Part No.:
M5X16
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Thread

M5

Product Type

Machine Screw

Head Shape

Pan

Drive Type

Cross

Material

Steel

Finish

Chrome

Length

16mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Steel Cross-Recessed Head Screws


Small cross-recessed screw, Unichrome plating

Standards

JIS B1111

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy