Yahata Neji Cross Pan Steel Machine Screw 16 mm M3
- RS Stock No.:
- 318-0604
- Mfr. Part No.:
- M3X16
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 318-0604
- Mfr. Part No.:
- M3X16
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Pan | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Drive Type | Cross | |
| Material | Steel | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Pan | ||
Product Type Machine Screw | ||
Thread M3 | ||
Drive Type Cross | ||
Material Steel | ||
Standards/Approvals No | ||
Length 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Cross-Recessed Head Screws
Small cross-recessed screw, Unichrome plating
Standards
JIS B1111
Related links
- Yahata Neji Cross Pan Steel Machine Screw 6 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 8 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 20 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 10 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 30 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 16 mm M5
- Yahata Neji Cross Pan Stainless Steel Machine Screw 16 mm M2
- Yahata Neji Cross Pan Steel Machine Screw 6 mm M4
