Yahata Neji Cross Pan Steel Machine Screw 10 mm M3
- RS Stock No.:
- 489-9321
- Mfr. Part No.:
- 4979874451880
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 489-9321
- Mfr. Part No.:
- 4979874451880
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Pan | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Drive Type | Cross | |
| Material | Steel | |
| Standards/Approvals | No | |
| Finish | Chrome Plated | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Pan | ||
Product Type Machine Screw | ||
Thread M3 | ||
Drive Type Cross | ||
Material Steel | ||
Standards/Approvals No | ||
Finish Chrome Plated | ||
Length 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Cross-Recessed Head Screws, Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1111 compliance
Related links
- Yahata Neji Cross Pan Steel Machine Screw 10 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 6 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 8 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 20 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 16 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 30 mm M3
- Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 10 mm M5
