Yahata Neji Cross Pan Steel Machine Screw 10 mm M3
- RS Stock No.:
- 318-0575
- Mfr. Part No.:
- M3X10
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£2.39
(exc. VAT)
£2.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £2.39 | £0.024 | - |
| 5 - 9 | £2.25 | £0.023 | 5% |
| 10 - 29 | £2.13 | £0.021 | 10% |
| 30 + | £1.96 | £0.02 | 17% |
*price indicative
- RS Stock No.:
- 318-0575
- Mfr. Part No.:
- M3X10
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Pan | |
| Thread | M3 | |
| Product Type | Machine Screw | |
| Drive Type | Cross | |
| Standards/Approvals | No | |
| Material | Steel | |
| Finish | Plain | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Pan | ||
Thread M3 | ||
Product Type Machine Screw | ||
Drive Type Cross | ||
Standards/Approvals No | ||
Material Steel | ||
Finish Plain | ||
Length 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Cross-Recessed Head Screws
Small cross-recessed screw, Unichrome plating
Standards
JIS B1111
Related links
- Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M3
- Yahata Neji Cross Pan Stainless Steel Sems Screw 10 mm M3
- Yahata Neji Hexalobular Recess Pan Steel Tamper Proof Security Screw 10 mm M3
- Yahata Neji Cross Truss Iron Machine Screw 10 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 10 mm M3
- Yahata Neji Hexalobular Recess Button Steel Tamper Proof Security Screw 10 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 8 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 6 mm M3
