Yahata Neji Cross Pan Stainless Steel Sems Screw 10 mm M3

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

£6.24

(exc. VAT)

£7.49

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 48 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£6.24£0.125-
5 - 9£5.92£0.1185%
10 - 29£5.62£0.1129%
30 +£5.28£0.10615%

*price indicative

RS Stock No.:
418-7779
Mfr. Part No.:
M3X10
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Thread

M3

Head Shape

Pan

Product Type

Sems Screw

Drive Type

Cross

Standards/Approvals

No

Material

Stainless Steel

Finish

Plain

Length

10mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Stainless Steel + Flat Washer Combo P-3


Washer is old JIS

Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm

Standards

JIS B 1188

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy