Yahata Neji Cross Pan Stainless Steel Sems Screw 6 mm M4
- RS Stock No.:
- 418-7808
- Mfr. Part No.:
- M4X6
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 418-7808
- Mfr. Part No.:
- M4X6
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Thread | M4 | |
| Product Type | Sems Screw | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Finish | Plain | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Thread M4 | ||
Product Type Sems Screw | ||
Head Shape Pan | ||
Drive Type Cross | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Finish Plain | ||
Length 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel + Flat Washer Combo P-3
Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm
Standards
JIS B 1188
Related links
- Yahata Neji Cross Pan Steel Machine Screw 6 mm M4
- Yahata Neji Cross Pan Stainless Steel Sems Screw 10 mm M4
- Yahata Neji Cross Pan Stainless Steel Sems Screw 6 mm M3
- Yahata Neji Cross Pan Stainless Steel Sems Screw 12 mm M3
- Yahata Neji Cross Pan Stainless Steel Sems Screw 10 mm M3
- Yahata Neji Cross Pan Stainless Steel Sems Screw 12 mm M5
- Yahata Neji Cross Pan Stainless Steel Machine Screw 6 mm M1
- Yahata Neji Cross Pan Stainless Steel Machine Screw 6 mm M2.5
