Yahata Neji Cross Pan Stainless Steel Machine Screw 6 mm M2.5

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

£12.48

(exc. VAT)

£14.98

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 52 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£12.48£0.125-
5 - 9£11.85£0.1195%
10 - 29£11.23£0.11210%
30 +£10.49£0.10515%

*price indicative

RS Stock No.:
418-7511
Mfr. Part No.:
M2.5X6
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Thread

M2.5

Head Shape

Pan

Product Type

Machine Screw

Drive Type

Cross

Material

Stainless Steel

Finish

Plain

Length

6mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Stainless Steel Cross-Recessed Micro Screws


Standards

JIS B 1111 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy