Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M2.5
- RS Stock No.:
- 418-7527
- Mfr. Part No.:
- M2.5X10
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 418-7527
- Mfr. Part No.:
- M2.5X10
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Pan | |
| Product Type | Machine Screw | |
| Thread | M2.5 | |
| Drive Type | Cross | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Finish | Plain | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Pan | ||
Product Type Machine Screw | ||
Thread M2.5 | ||
Drive Type Cross | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Finish Plain | ||
Length 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance
Related links
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M2.5
- Yahata Neji Cross Pan Stainless Steel Machine Screw 6 mm M2.5
- Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M3
- Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M2.6
- Yahata Neji Cross Pan Steel Machine Screw 8 mm M2.5
- Yahata Neji Cross Pan Steel Machine Screw 6 mm M2.5
- Yahata Neji Cross Pan Steel Machine Screw 10 mm M3
