Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M2.6

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
418-7577
Mfr. Part No.:
M2.6X10
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Head Shape

Pan

Product Type

Machine Screw

Thread

M2.6

Drive Type

Cross

Standards/Approvals

No

Material

Stainless Steel

Finish

Plain

Length

10mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Stainless Steel Cross-Recessed Micro Screws


Standards

JIS B 1111 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy