Yahata Neji Cross Pan Steel Machine Screw 6 mm M3

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
489-9309
Mfr. Part No.:
4979874451866
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Machine Screw

Thread

M3

Head Shape

Pan

Drive Type

Cross

Material

Steel

Standards/Approvals

No

Finish

Chrome Plated

Length

6mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Steel Cross-Recessed Head Screws, Trivalent Chromate


Environmentally friendly hexahydric chrome-free product

Standards

JIS B 1111 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy