Yahata Neji Cross Pan Stainless Steel Sems Screw 6 mm M3
- RS Stock No.:
- 418-7741
- Mfr. Part No.:
- M3X6
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save £1.10
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 103 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £4.16 | £0.083 | - |
| 5 - 9 | £3.94 | £0.079 | £1.10 |
| 10 - 29 | £3.74 | £0.075 | £4.20 |
| 30 + | £3.49 | £0.07 | £20.10 |
*price indicative
- RS Stock No.:
- 418-7741
- Mfr. Part No.:
- M3X6
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Sems Screw | |
| Thread | M3 | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Sems Screw | ||
Thread M3 | ||
Head Shape Pan | ||
Drive Type Cross | ||
Material Stainless Steel | ||
Finish Plain | ||
Length 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel + Flat Washer Combo P-3
Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm
Standards
JIS B 1188
Related links
- Yahata Neji Cross Pan Stainless Steel Sems Screw 6 mm M3
- Yahata Neji Cross Pan Stainless Steel Sems Screw 6 mm M4
- Yahata Neji Cross Pan Stainless Steel Sems Screw 12 mm M3
- Yahata Neji Cross Pan Stainless Steel Sems Screw 10 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 6 mm M3
- Yahata Neji Cross Pan Stainless Steel Sems Screw 10 mm M4
- Yahata Neji Cross Pan Stainless Steel Sems Screw 12 mm M5
- Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M3
