Yahata Neji Cross Pan Steel Machine Screw 20 mm M5
- RS Stock No.:
- 318-0749
- Mfr. Part No.:
- M5X20
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£3.12
(exc. VAT)
£3.74
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 31 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £3.12 | £0.062 | - |
| 5 - 9 | £2.98 | £0.06 | 4% |
| 10 - 29 | £2.81 | £0.056 | 9% |
| 30 + | £2.62 | £0.052 | 16% |
*price indicative
- RS Stock No.:
- 318-0749
- Mfr. Part No.:
- M5X20
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Thread | M5 | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Material | Steel | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Thread M5 | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Cross | ||
Material Steel | ||
Length 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Cross-Recessed Head Screws
Small cross-recessed screw, Unichrome plating
Standards
JIS B1111
Related links
- Yahata Neji Cross Truss Iron Machine Screw 20 mm M5
- Yahata Neji Cross Pan Steel Machine Screw 15 mm M5
- Yahata Neji Cross Pan Steel Machine Screw 12 mm M5
- Yahata Neji Cross Pan Steel Machine Screw 16 mm M5
- Yahata Neji Cross Pan Steel Machine Screw 40 mm M5
- Yahata Neji Cross Pan Steel Machine Screw 10 mm M5
- Yahata Neji Cross Pan Steel Machine Screw 20 mm M3
- Yahata Neji Cross Pan Steel Machine Screw 20 mm M4
