TE Connectivity Label Label Self-Adhesive
- RS Stock No.:
- 796-395
- Mfr. Part No.:
- 6-1768034-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-395
- Mfr. Part No.:
- 6-1768034-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Self-Adhesive | Yes | |
| Height | 12.5mm | |
| Material | Vinyl | |
| Legend Colour | Black | |
| Quantity Per Package | 10Per Pack | |
| Sign Legend Style | Symbol | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Self-Adhesive Yes | ||
Height 12.5mm | ||
Material Vinyl | ||
Legend Colour Black | ||
Quantity Per Package 10Per Pack | ||
Sign Legend Style Symbol | ||
Width 12.5mm | ||
Standards/Approvals RoHS | ||
Sub Type Label | ||
- COO (Country of Origin):
- DE
The TE Connectivity printable continuous tube marker offers versatile identification solutions, crafted from Durable heat shrinkable material. It functions effectively in sensitive areas to provide reliable labelling under various environmental conditions.
3:1 shrink ratio ensures a firm fit on various applications
High-quality flame retardant material protects against hazardous environments
Available in multiple colours, enhancing visibility and differentiation
Lightweight design allows for ease of handling and installation
Compatible with various identification printers for tailored solutions
Related links
- TE Connectivity Label Label Self-Adhesive (English)
- RS PRO Label Hazard & Warning Label Self-Adhesive
- SAM Hazard Label Self-Adhesive (French)
- RS PRO Label Hazard Label Self-Adhesive (German French)
- RS PRO Label Hazard & Warning Label Self-Adhesive (German French, English)
- TE Connectivity Safety Label Self-Adhesive (English)
- TE Connectivity Flagging Label Hazard Warning Sign Self-Adhesive
- RS PRO Sign Hazard & Warning Label Self-Adhesive
