TE Connectivity Label Label Self-Adhesive (English)
- RS Stock No.:
- 797-534
- Mfr. Part No.:
- 7-1768034-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£140.89
(exc. VAT)
£169.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.89 | £1.409 |
*price indicative
- RS Stock No.:
- 797-534
- Mfr. Part No.:
- 7-1768034-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Self-Adhesive | Yes | |
| Height | 12.5mm | |
| Text Language | English | |
| Material | Acrylic | |
| Legend Colour | Black | |
| Quantity Per Package | 10Per Pack | |
| Sign Legend Style | Symbol and Text | |
| Width | 12.5mm | |
| Symbol/Text Colour | White | |
| Standards/Approvals | RoHS | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Self-Adhesive Yes | ||
Height 12.5mm | ||
Text Language English | ||
Material Acrylic | ||
Legend Colour Black | ||
Quantity Per Package 10Per Pack | ||
Sign Legend Style Symbol and Text | ||
Width 12.5mm | ||
Symbol/Text Colour White | ||
Standards/Approvals RoHS | ||
Sub Type Label | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heat shrinkable wire marker designed for the identification of cables and wires in demanding environments, ensuring clarity and durability in high-performance applications.
Provides a reliable identification solution for cable and wire applications
Resistant to a range of industrial and military-grade fluids and chemicals
Designed to perform within a temperature range of -40°C to +110°C
Meets high-quality standards outlined by UL and MIL specifications
Related links
- TE Connectivity Label Label Self-Adhesive
- TE Connectivity Safety Label Self-Adhesive (English)
- RS PRO Label Hazard Label Self-Adhesive (German French)
- RS PRO Label Hazard & Warning Label Self-Adhesive (German French, English)
- RS PRO Floor Sign Hazard & Warning Label Self-Adhesive (English)
- Viso Hazard & Warning Label Self-Adhesive (English)
- Viso Hazard & Warning Label Self-Adhesive (English French)
- RS PRO Label Hazard & Warning Label Self-Adhesive (English French)
