TE Connectivity Safety Label Self-Adhesive (English)
- RS Stock No.:
- 468-006
- Distrelec Article No.:
- 304-58-814
- Mfr. Part No.:
- 037216-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 4000 units)*
£346.87
(exc. VAT)
£416.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £346.87 | £0.087 |
*price indicative
- RS Stock No.:
- 468-006
- Distrelec Article No.:
- 304-58-814
- Mfr. Part No.:
- 037216-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Safety Label | |
| Sign Description | Industrial Label | |
| Self-Adhesive | Yes | |
| Height | 9.5mm | |
| Text Language | English | |
| Material | Polyester | |
| Legend Colour | White | |
| Width | 9.5mm | |
| Symbol/Text Colour | White | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Safety Label | ||
Sign Description Industrial Label | ||
Self-Adhesive Yes | ||
Height 9.5mm | ||
Text Language English | ||
Material Polyester | ||
Legend Colour White | ||
Width 9.5mm | ||
Symbol/Text Colour White | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The TE Connectivity industrial label, designed for precision and durability, is the ideal choice for a range of labelling needs. Crafted with permanent pressure-sensitive acrylic adhesive, it adheres firmly on various surfaces, ensuring long-lasting performance. The die-cut design allows for clean and easy application, making it well-suited for both professional and personal use. With its compatibility with UL standards, this label meets stringent quality requirements. Its sleek, white polyester construction not only looks professional but also withstands diverse environmental conditions, ensuring your labels remain clear and legible over time. Perfect for labelling components, equipment, or devices in challenging environments, this product combines convenience and reliability in one remarkable package. Experience seamless labelling solutions that enhance your identification and organisation tasks with confidence.
Die-cut design enables simple application and removal
Permanent adhesive ensures labels stay securely in place
Constructed from durable polyester for enhanced longevity
Compatible with UL standards, assuring quality and safety
Engineered to withstand a wide temperature range for diverse applications
Each label maintains a professional appearance and clarity over time
Perfect for industrial and commercial use, enhancing efficiency
Related links
- TE Connectivity Safety Label Self-Adhesive (English)
- TE Connectivity Label Label Self-Adhesive (English)
- Viso Hazard & Warning Label Self-Adhesive (English)
- RS PRO Floor Sign Hazard & Warning Label Self-Adhesive (English)
- RS PRO Label Hazard & Warning Label Self-Adhesive (English French)
- Viso Hazard & Warning Label Self-Adhesive (English French)
- RS PRO Label Hazard Label Self-Adhesive (English German)
- TE Connectivity Thermal Transfer Thermal Transfer Pad Self-Adhesive (English)
