TE Connectivity Flagging Label Hazard Warning Sign Self-Adhesive
- RS Stock No.:
- 476-011
- Distrelec Article No.:
- 303-49-582
- Mfr. Part No.:
- F48039-001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-011
- Distrelec Article No.:
- 303-49-582
- Mfr. Part No.:
- F48039-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Electricity Hazard | |
| Self-Adhesive | Yes | |
| Height | 38.1mm | |
| Material | Polyvinyl Fluoride | |
| Standards/Approvals | SAE-AMS-DTL-23053/5, ASTM E 595, MIL STD 202F, DMS 2359, UL STD 224 - E35586, MIL-STD-202, MIL-M-81531, UL94 V1, NF F 16-101, UL, NFPA130, MIL STD 202, EN45545-2 R24 HL2, London Underground1-085, BS 6853, AS-81531, MIL-STD-833C, ASTM D3330, ASTM 3611, EN 50343, CSA certified, Airbus Directive ABD0031, BMS13-47, UL MH26328, SAE AS5942, FTM 1 | |
| Sub Type | Flagging Label | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hazard Warning Sign | ||
Sign Description Electricity Hazard | ||
Self-Adhesive Yes | ||
Height 38.1mm | ||
Material Polyvinyl Fluoride | ||
Standards/Approvals SAE-AMS-DTL-23053/5, ASTM E 595, MIL STD 202F, DMS 2359, UL STD 224 - E35586, MIL-STD-202, MIL-M-81531, UL94 V1, NF F 16-101, UL, NFPA130, MIL STD 202, EN45545-2 R24 HL2, London Underground1-085, BS 6853, AS-81531, MIL-STD-833C, ASTM D3330, ASTM 3611, EN 50343, CSA certified, Airbus Directive ABD0031, BMS13-47, UL MH26328, SAE AS5942, FTM 1 | ||
Sub Type Flagging Label | ||
- COO (Country of Origin):
- FR
The TE Connectivity Flagging Label features a continuous, permanent pressure-sensitive acrylic adhesive, ensuring a strong and long-lasting bond. It has a 38.1 mm (1.5 in) width and is made from clear polyvinyl fluoride (PVF), also known as NPVF. This label is ideal for standard labeling applications, offering durability and clarity for various industrial and commercial uses.
The adhesive type is permanent pressure-sensitive acrylic adhesive
It is clear in color and suitable for continuous labeling
Related links
- RS PRO Label Hazard Warning Sign Self-Adhesive
- Wolk Label Hazard Warning Sign Self-Adhesive
- RS PRO Label Hazard Warning Sign Self-Adhesive (English, French)
- RS PRO Label Hazard Warning Sign Self-Adhesive (English)
- Brady Label Hazard Warning Sign Self-Adhesive
- Brady Label Hazard Warning Sign Self-Adhesive (English)
- Brady Hazard Warning Sign Self-Adhesive (EMEA)
- Wolk Sign Hazard Warning Sign Self-Adhesive
