Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP65, UL Transparent Door, 500 mm x 500 mm x 210 mm

Subtotal (1 unit)*

£257.36

(exc. VAT)

£308.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.36

*price indicative

RS Stock No.:
900-597
Mfr. Part No.:
8121112N
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Wall Mount Cabinet

External Height

500mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Door Lock Type

2-Point Lock

Gland Plate

No

Colour

Smoke Grey

External Width

500mm

Mounting plate

No

Series

ARCA

Standards/Approvals

UL

Hazardous Area Certification

UL

IK Rating

IK09

Fixing Kit

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox cabinet designed to provide efficient protection and organisation for various electrical components. Its robust structure ensures reliable containment of sensitive devices in a secure environment.

Cabinet base and door include a PUR gasket for superior sealing

Equipped with a 3mm double bit lock system and key for enhanced security

Dimensions are height 500mm, width 500mm, and depth 210mm

Constructed from Durable polycarbonate, offering excellent UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy