Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP66, UL Transparent Door, 500 mm x 500 mm x 210 mm

Subtotal (1 unit)*

£184.04

(exc. VAT)

£220.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.04

*price indicative

RS Stock No.:
900-588
Mfr. Part No.:
8121032N
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Wall Mount Cabinet

External Height

500mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66

Door Lock Type

2-Point Lock

Gland Plate

No

Mounting plate

No

External Width

500mm

Colour

Smoke Grey

Series

ARCA

Standards/Approvals

UL

Hazardous Area Certification

UL

IK Rating

IK09

Fixing Kit

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox cabinet offers secure and practical storage solutions for electrical components, featuring a transparent cover and a two-point locking mechanism for enhanced protection.

Constructed from Durable polycarbonate to endure harsh conditions

Available in a base colour of RAL 7035 and smoked grey cover for aesthetic appeal

Offers ingress protection rated IP66, ensuring resistance to dust and water

Temperature resilience from -40 to 80°C guarantees functionality in extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy