Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP66, UL Transparent Door, 500 mm x 400 mm x 210 mm

Subtotal (1 unit)*

£179.28

(exc. VAT)

£215.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.28

*price indicative

RS Stock No.:
900-587
Mfr. Part No.:
8121011N
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

External Height

500mm

Product Type

Wall Mount Cabinet

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66

Door Lock Type

2-Point Lock

Gland Plate

No

External Width

400mm

Colour

Smoke Grey

Mounting plate

No

Series

ARCA

Standards/Approvals

UL

Hazardous Area Certification

UL

Fixing Kit

No

IK Rating

IK09

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox cabinet designed to house electrical components securely while providing optimal protection against environmental conditions. With its robust construction and thoughtful features, this unit is Ideal for various installation environments.

Constructed from Durable polycarbonate material for enhanced longevity

Equipped with a transparent cover and a 2-point locking system for security

Designed with hinges on the long side for improved accessibility

Mounting plate available in multiple designs for versatile configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy