Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP66, UL Transparent Door, 300 mm x 300 mm x 210 mm

Subtotal (1 unit)*

£115.80

(exc. VAT)

£138.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.80

*price indicative

RS Stock No.:
900-579
Mfr. Part No.:
8121005N
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

External Height

300mm

Product Type

Wall Mount Cabinet

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66

Door Lock Type

2-Point Lock

Gland Plate

No

Colour

Smoke Grey

External Width

300mm

Mounting plate

No

Series

ARCA

Standards/Approvals

UL

Hazardous Area Certification

UL

IK Rating

IK09

Fixing Kit

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox cabinet offers robust protection and storage solutions for various applications. Designed for durability, it features a transparent cover and a two-point locking system, ensuring secure access and visibility for your essential components.

Constructed from polycarbonate for enhanced strength and corrosion resistance

Transparent cover provides visibility while protecting internal components

Two-point locking system ensures secure access and safety

Ingress protection rating of IP66 guards against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy